TPS563200DDCR

Texas Instruments
595-TPS563200DDCR
TPS563200DDCR

Mfr.:

Description:
Switching Voltage Regulators 17 Vin 3A Sync SD Re g A 595-TPS563200DD A 595-TPS563200DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,042

Stock:
9,042
Can Ship Immediately
On Order:
9,000
Expected 2026-05-22
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.57 $1.57
$1.12 $11.20
$1.01 $25.25
$0.893 $89.30
$0.837 $209.25
$0.801 $400.50
$0.774 $774.00
Full Reel (Order in multiples of 3000)
$0.737 $2,211.00
$0.735 $4,410.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.83
Min:
1

Similar Product

Texas Instruments TPS563200DDCT
Texas Instruments
Switching Voltage Regulators 17 Vin 3A Sync SD Re g A 595-TPS563200DD A 595-TPS563200DDCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
760 mV to 7 V
3 A
1 Output
4.5 V
17 V
1 mA
650 kHz
- 40 C
+ 125 C
TPS563200
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 190 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99