TPS56302EVM-163

595-TPS56302EVM-163
TPS56302EVM-163

Mfr.:

Description:
Power Management IC Development Tools High Perf Lo Input Vltg 2-Ch Buck Reg

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Modules
Switching Controller
1.8 V to 3.3 V, 3.3 V to 5 V
TPS56302
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: The TPS56302EVM-163 kit allows the designer to easily evaluate the TPS56302 dual output (synchronous-buck and LDO) in a 5 V to 3.3 V (4 A) and 3.3 V to 1.8 V (0.5 A) configuration
Output Current: 500 mA, 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8473301180
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99