TPS562207SDRLR

Texas Instruments
595-TPS562207SDRLR
TPS562207SDRLR

Mfr.:

Description:
Switching Voltage Regulators 4.3-V to 17-V input 2-A FCCM mode synch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,175

Stock:
4,175 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.445 $0.45
$0.304 $3.04
$0.269 $6.73
$0.232 $23.20
$0.213 $53.25
$0.203 $101.50
$0.193 $193.00
Full Reel (Order in multiples of 4000)
$0.181 $724.00
$0.173 $1,384.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
804 mV to 7 V
2 A
1 Output
4.3 V
17 V
3 uA
580 kHz
- 40 C
+ 150 C
TPS562207S
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 4.3 V to 17 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS562207S FCCM Mode Synchronous Buck Converter

Texas Instruments TPS562207S FCCM Mode Synchronous Buck Converter is a simple, easy-to-use, 2A synchronous buck converter in a SOT563 package. The device is optimized to operate with minimum external components and to achieve a low standby current. This switch-mode power supply (SMPS) device employs D-CAP2 mode control providing a fast transient response and supporting both low-equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components.