TPS55340PWP

Texas Instruments
595-TPS55340PWP
TPS55340PWP

Mfr.:

Description:
Switching Voltage Regulators Int 5-A 40-V Wide In put Rg DCDC Cnvrtr A 595-TPS55340PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 514

Stock:
514 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.05 $5.05
$3.78 $37.80
$3.47 $86.75
$3.12 $280.80
$2.95 $796.50
$2.86 $1,544.40
$2.76 $2,980.80
$2.67 $5,767.20
$2.62 $14,148.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.28
Min:
1

Similar Product

Texas Instruments TPS55340PWPR
Texas Instruments
Switching Voltage Regulators Int 5-A 40-V Wide In put Rg DCDC Cnvrtr A 595-TPS55340PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Boost
2.9 V to 38 V
6.6 A
1 Output
2.9 V
32 V
500 uA
1.14 MHz
- 40 C
+ 150 C
TPS55340
Tube
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Input Voltage: 2.9 V to 32 V
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS55340x/TPS55340-Q1 Switching Regulator

Texas Instruments TPS55340x/TPS55340-Q1 is a monolithic switching regulator with integrated 5A, 40V power switch. TI TPS55340x/TPS55340-Q1 can be configured in several standard switching-regulator topologies, including boost, SEPIC, and isolated flyback. This switching regulator has a wide input voltage range to support applications with input voltage from multi-cell batteries or regulated 3.3V, 5V, 12V, and 24V power rails. TPS55340x/TPS55340-Q1 regulates the output voltage with current mode PWM control and has an internal oscillator. The switching frequency of the PWM is set by either an external resistor or by synchronizing to an external clock signal. The TPS55340-Q1 devices are AEC-Q100 qualified for automotive applications.