TPS546E25RXXR

Texas Instruments
595-TPS546E25RXXR
TPS546E25RXXR

Mfr.:

Description:
Switching Voltage Regulators 4V to 18V input 50A stackable PMBus sy

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,212

Stock:
2,212 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.36 $11.36
$8.80 $88.00
$8.15 $203.75
$7.44 $744.00
$7.11 $1,777.50
$6.91 $3,455.00
$6.74 $6,740.00
Full Reel (Order in multiples of 3000)
$6.52 $19,560.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-37
Buck
400 mV to 5.5 V
50 A
1 Output
4 V
18 V
10 mA
2 MHz
- 40 C
+ 125 C
TPS546E25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: TPS546E25EVM-1PH
Input Voltage: 4 V to 18 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS546E25 50A Synchronous Buck Converter

Texas Instruments TPS546E25 50A Synchronous Buck Converter is a highly integrated buck converter with D-CAP4 control topology for a fast transient response. All programmable parameters can be stored in NVM as the new default values and be configured by the PMBus® interface to reduce the external component count. Pin-strap options allow for configuration as secondary or primary, stack position and stack number, overcurrent limit, fault response, DCM (single phase only) or FCCM, internal or external feedback resistor, switching frequency, output voltage selection or range, and compensation.