TPS546C20ARVFR

Texas Instruments
595-TPS546C20ARVFR
TPS546C20ARVFR

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 18-V stack able 35-A synchronou A 595-TPS546C20ARVFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$10.61 $26,525.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$21.00
Min:
1

Similar Product

Texas Instruments TPS546C20ARVFT
Texas Instruments
Switching Voltage Regulators 4.5V to 18V 35-A PM Bus Buck Convt A 595 A 595-TPS546C20ARVFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
LQFN-40
- 40 C
+ 125 C
TPS546C20A
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS546C20A PMBus Synchronous Buck Converters

Texas Instruments TPS546C20A PMBus Synchronous Buck Converters are PMBus 1.3 Compliant, non-isolated DC-DC converters with integrated FETs. Each is capable of high-frequency operation and 35A current output from a 5mm×7mm package. Two TPS546C20A devices can be paralleled together to provide up to 70A load. Current sensing is realized by sampling a small portion of the power stage current and independent on the device temperature. High-frequency, low-loss switching, provided by an integrated NexFET power stage and optimized drivers, allows for very high-density power solutions. The PMBus interface enables the AVS functions through VOUT_COMMAND, flexible converter configuration, as well as key parameters monitoring including output voltage, current, and internal die temperature. Response to fault conditions can be set to either restart, latch-off or ignore depending on system requirements.