TPS543C20RVFR

Texas Instruments
595-TPS543C20RVFR
TPS543C20RVFR

Mfr.:

Description:
Switching Voltage Regulators 4-V to 14-V 40-A sy nchronous SWIFT buc A 595-TPS543C20RVFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,105

Stock:
2,105 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$17.28 $17.28
$13.49 $134.90
$12.56 $314.00
$11.51 $1,151.00
$11.01 $2,752.50
$10.71 $5,355.00
$10.47 $10,470.00
Full Reel (Order in multiples of 2500)
$10.21 $25,525.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$21.23
Min:
1

Similar Product

Texas Instruments TPS543C20RVFT
Texas Instruments
Switching Voltage Regulators 4-V to 14-V 40-A sy nchronous SWIFT buc A 595-TPS543C20RVFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LQFN-40
Buck
600 mV to 5.5 V
40 A
1 Output
4 V
16 V
300 kHz to 2 MHz
- 40 C
+ 125 C
TPS543C20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 16 V
Moisture Sensitive: Yes
Operating Supply Current: 4.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SWIFT
Type: Synchronous Step Down SWIFT Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TPS543C20 Step-Down SWIFT™ Converters

Texas Instruments TPS543C20 Step-Down SWIFT™ Converter employs an internally compensated emulated peak current mode control with a clock synchronizable, fixed frequency modulator for EMI-sensitive POL. The internal integrator and directly amplifying ramp tracking loop eliminate the need for external compensation over a wide range of frequencies. This feature makes the system Design flexible, dense, and simple. Optional API and Body Braking help improve transient performance by significantly reducing undershoot and overshoot. Integrated NexFET™ MOSFETs with low-loss switching facilitate high efficiency and deliver up to 40A in a 5mm x 7mm PowerStack™ package with a layout-friendly thermal pad. Two Texas Instruments TPS543C20 devices can be stacked to provide up to 80A point-of-load.