TPS40170QRGYRQ1

Texas Instruments
595-TPS40170QRGYRQ1
TPS40170QRGYRQ1

Mfr.:

Description:
Switching Controllers AC 4.5-60V Wide-Inp Sync PWM Buck Cntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,295

Stock:
9,295 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.91 $10.91
$8.42 $84.20
$7.80 $195.00
$7.11 $711.00
$6.77 $1,692.50
$6.59 $3,295.00
$6.42 $6,420.00
Full Reel (Order in multiples of 3000)
$6.23 $18,690.00
6,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
95 %
600 mV to 57 V
20 A
- 40 C
+ 125 C
SMD/SMT
VQFN-20
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 60 V
Product Type: Switching Controllers
Series: TPS40170
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319099
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99