TPS40042DRCR

Texas Instruments
595-TPS40042DRCR
TPS40042DRCR

Mfr.:

Description:
Switching Controllers Low Pin Ct Low Vin S ynch Buck DCDC A 59 A 595-TPS40042DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.73 $5,190.00
$1.69 $10,140.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.99
Min:
1

Similar Product

Texas Instruments TPS40042DRCT
Texas Instruments
Switching Controllers Low Pin Ct Low Vin S ynch Buck DCDC A 59 A 595-TPS40042DRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
600 kHz
600 mV
- 40 C
+ 85 C
SMD/SMT
VSON-10
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Output Type: VTT
Product Type: Switching Controllers
Series: TPS40042
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99