TPS40005DGQ

595-TPS40005DGQ
TPS40005DGQ

Mfr.:

Description:
Switching Controllers Lo Input 600kHz Freq Synch Buck Cntrlr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Buck
1 Output
700 kHz
97 %
700 mV
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-10
Tube
Brand: Texas Instruments
Fall Time: 25 ns
Product Type: Switching Controllers
Rise Time: 35 ns
Series: TPS40005
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99