TPS37042A3OFDDFRQ1

Texas Instruments
595-S37042A3OFDDFRQ1
TPS37042A3OFDDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive multichan nel window supervis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,190

Stock:
3,190 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.82 $4.82
$3.61 $36.10
$3.32 $83.00
$2.98 $298.00
$2.82 $705.00
$2.73 $1,365.00
$2.65 $2,650.00
Full Reel (Order in multiples of 3000)
$2.37 $7,110.00
$2.33 $13,980.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-THIN-8
2 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
10 ms
6 V
- 40 C
+ 125 C
1 %
TPS3704
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS3704x/TPS3704x-Q1 Precision Voltage Supervisor

Texas Instruments TPS3704x/TPS3704x-Q1 Precision Voltage Supervisor is a low-power precision window or standard voltage supervisor that can be configured as a quad, triple, dual, or single channel. Each channel has a threshold accuracy of ±1% in an 8-pin (1.6mm x 2.9mm) SOT-23 package offering a small solution size. The TPS3704x/TPS3704x-Q1 includes a very accurate threshold detection with high resolution, ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. Built-in low threshold hysteresis and a fixed reset delay (tD options from 20µs to 1200ms) prevent false reset signals when monitoring multiple voltage rails.