TPS3125J18DBVT

595-TPS3125J18DBVT
TPS3125J18DBVT

Mfr.:

Description:
Supervisory Circuits Ultra-Low Voltage Processor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 255

Stock:
255 Can Ship Immediately
Quantities greater than 255 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.05 $6.05
$4.10 $41.00
$3.79 $94.75
$3.44 $344.00
Full Reel (Order in multiples of 250)
$2.92 $730.00
$2.70 $1,350.00
$2.23 $2,230.00
$2.10 $5,250.00
$2.06 $10,300.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.99
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.98
Min:
1

Similar Product

Texas Instruments TPS3125J18DBVR
Texas Instruments
Supervisory Circuits Ultra-Low Voltage Pr ocessor A 595-TPS31 A 595-TPS3125J18DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
1.62 V
1 Input
Active High, Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
180 ms
3.3 V
- 40 C
+ 85 C
3.7 %
TPS3125
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 14 uA
Overvoltage Threshold: 1.68 V
Pd - Power Dissipation: 437 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 750 mV
Undervoltage Threshold: 1.62 V
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99