TPS25946EVM

Texas Instruments
595-TPS25946EVM
TPS25946EVM

Mfr.:

Description:
Power Management IC Development Tools TPS25946 evaluation module 2.7-V to 23-V

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$171.09 $171.09

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
2.7 V to 23 V
TPS259460A, TPS259460L
TPS25946
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Module for TPS25946 eFuse
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS25946EVM eFuse Evaluation Board

Texas Instruments TPS25946EVM eFuse Evaluation Board enables the evaluation of TPS259460A and TPS259460L eFuses from TPS25946 family. The TPS25946 device is a 2.7V to 23V, 5.5A eFuse with integrated 28.3mΩ FET. This evaluation module comes with adjustable ITimer, dVdt, ILM, and PGTH settings. The input power is applied at connector J1, while J2 provides the output connection for the evaluation module. TVS diodes, U2 and U3, provide input protection from transient overvoltages, while Schottky diode D2 provides output protection for the TPS25946. TVS diode U3 is useful to protect the Texas Instruments TPS25946 during transient caused by a short circuit at the connector J1 when power is flowing from OUT (Connector J2) to IN (Connector J1). S1 allows U1 to be RESET or disabled. A Power Good (PG) indicator is provided by a LED (D3). Scaled device current can be monitored at TP8 with a factor of 0.13 V/A.