TPS25772DQRQLRQ1

Texas Instruments
595-TPS25772DQRQLRQ1
TPS25772DQRQLRQ1

Mfr.:

Description:
USB Interface IC Automotive dual-port USB Type-C PD contr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,945

Stock:
1,945 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.74 $14.74
$11.04 $110.40
$10.53 $263.25
$9.13 $913.00
$8.73 $2,182.50
$7.95 $3,975.00
$7.01 $7,010.00
Full Reel (Order in multiples of 3000)
$6.83 $20,490.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25772
USB Controllers
SMD/SMT
VQFN-HR-29
USB-C 1.2
5.5 V
18 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Core: ARM Cortex-M0
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS25772DQ1EVM
Interface Type: GPIO, I2C
Moisture Sensitive: Yes
Number of Ports: 1 Port
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS25772-Q1 Automotive Dual-Port PD Controller

Texas Instruments TPS25772-Q1 Automotive Dual-Port USB Type-C PD Controller offers an integrated buck-boost converter for automotive dual USB port applications. The TI TPS25772-Q1 functionality includes an integrated buck-boost converter with four power switches, an Arm® Cortex®-M0, and a USB port controller with Type-C cable plug and orientation detection. Additionally, the device incorporates a USB Battery Charging Specification Version 1.2 (BC1.2) detection, USB Endpoint PHY, device power management and supervisory circuitry, connector pin protection, over-voltage, and short-circuit protection.