TPS25730SRSMR

Texas Instruments
595-TPS25730SRSMR
TPS25730SRSMR

Mfr.:

Description:
USB Interface IC TPS25730SRSMR SARUMA N BG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,116

Stock:
6,116 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.75 $3.75
$2.79 $27.90
$2.55 $63.75
$2.29 $229.00
$2.15 $537.50
$2.09 $1,045.00
$2.01 $2,010.00
$1.93 $5,790.00
$1.89 $11,340.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25730
USB Controllers
USB Type-C
SMD/SMT
VQFN-32
USB-C PD
3 V
3.6 V
- 40 C
+ 125 C
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Interface Type: GPIO, I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS25730 USB Type-C® & USB PD Controllers

Texas Instruments TPS25730 USB Type-C® and USB PD Controllers are highly integrated, stand-alone controllers optimized for sink-only applications supporting USB-C PD power. The TPS25730 combines a fully managed power path with robust protection for a complete USB-C PD solution.