TPS2541RTET

Texas Instruments
595-TPS2541RTET
TPS2541RTET

Mfr.:

Description:
USB Switch ICs USB Charging Port Pw r Swtch &Contrller A 595-TPS2541RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 633

Stock:
633 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.42 $3.42
$2.53 $25.30
$2.30 $57.50
$2.06 $206.00
Full Reel (Order in multiples of 250)
$1.66 $415.00
$1.58 $790.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.59
Min:
1

Similar Product

Texas Instruments TPS2541RTER
Texas Instruments
USB Switch ICs USB Charging Port Pw r Swtch &Contrller A 595-TPS2541RTET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB Power Switches
120 mOhms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: USB Switch ICs
Series: TPS2541
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 18.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TPS2540 / TPS2541 USB Power Switch and Controller

The Texas Instruments TPS2540 and TPS2541 USB port power switch and controller are a combination of current-limited USB port power switch with a USB 2.0 high-speed data line (D+/D-) switch and a USB charging port identification circuit. Applications include notebook PCs and other intelligent USB host devices. The wide bandwidth (2.6 GHz) data-line switch also features low capacitance and low on resistance, allowing signals to pass with minimum edge and phase distortion. The TI TPS2540 / TPS2541 USB port power switch and controller monitors D+ and D-, providing the correct hand-shaking protocol with compliant client devices. The TI TPS2540 and TPS2541 switch and controller meet Battery Charging Specification BC1.2 (draft) for DCP and CDP and Chinese Telecommunications Industry Standard YD/T 1591-2009.