TPS22976NDPUT

Texas Instruments
595-TPS22976NDPUT
TPS22976NDPUT

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5V 6A Dual Load S witch A 595-TPS22976 A 595-TPS22976NDPUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,880

Stock:
1,880 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.64 $1.64
$1.19 $11.90
$1.07 $26.75
$0.949 $94.90
Full Reel (Order in multiples of 250)
$0.852 $213.00
$0.812 $406.00
$0.799 $799.00
$0.77 $1,925.00
$0.747 $3,735.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.81
Min:
1

Similar Product

Texas Instruments TPS22976NDPUR
Texas Instruments
Power Switch ICs - Power Distribution 2-ch 5.7-V 6-A 14 -m ohm load switch w A A 595-TPS22976NDPUT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
2 Output
6 A
18 mOhms
2.39 ms
3 us
600 mV to 5.7 V
- 40 C
+ 105 C
SMD/SMT
WSON-14
TPS22976
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.7 V
Supply Voltage - Min: 600 mV
Unit Weight: 18.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS22976 Dual-Channel Load Switches

Texas Instruments TPS22976 Dual-Channel Load Switches family consists of three devices: TPS22976, TPS22976A, and TPS22976N. Each device is a dual-channel load switch with a controlled turn-on. The device contains two N-channel MOSFETs that can operate over an input voltage range of 0.6V to 5.7V and support a maximum continuous current of 6A per channel. Each switch is independently controlled by an on and off input (ON1 and ON2), which can interface directly with low-voltage control signals. The TPS22976 is capable of thermal shutdown when the junction temperature is above the threshold, turning the switch off. The switch turns on again when the junction temperature stabilizes to a safe range. The TPS22976 also offers an optional integrated 230Ω on-chip load resistor for quick output discharge when the switch is turned off.