TPS2110PW

Texas Instruments
595-TPS2110PW
TPS2110PW

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2110PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.76 $4.76
$3.56 $35.60
$3.25 $81.25
$2.93 $293.00
$2.78 $834.00
$2.69 $1,614.00
$2.61 $2,740.50
$2.52 $6,426.00
$2.47 $12,597.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.04
Min:
1

Similar Product

Texas Instruments TPS2110PWR
Texas Instruments
Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2110PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
750 mA
120 mOhms
2.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
TPS2110
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 386.84 mW
Product: Power Multiplexers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 150
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99