TPS2066CDGNR

Texas Instruments
595-TPS2066CDGNR
TPS2066CDGNR

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual-Channel Crnt- L td Pwr-Dist Switch A 595-TPS2066CDGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,329

Stock:
1,329
Can Ship Immediately
On Order:
2,500
Expected 2026-04-22
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.81 $1.81
$1.32 $13.20
$1.19 $29.75
$1.05 $105.00
$0.987 $246.75
$0.947 $473.50
$0.915 $915.00
Full Reel (Order in multiples of 2500)
$0.88 $2,200.00
$0.857 $4,285.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.10
Min:
1

Similar Product

Texas Instruments TPS2066CDGN
Texas Instruments
Power Switch ICs - Power Distribution Dual-Channel Crnt- L td Pwr-Dist Switch A 595-TPS2066CDGNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
2 Output
1 A
1.61 A
95 mOhms
2.4 ms
3.25 ms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-8
TPS2066C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS2066CEVM-293
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99