TPS2051BDBVR1G4

Texas Instruments
595-TPS2051BDBVR1G4
TPS2051BDBVR1G4

Mfr.:

Description:
USB Switch ICs 0.5A loading 2.7-5. 5V 70mohm USB power

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.606 $1,818.00
$0.539 $3,234.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: USB Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99