TPL9201N

595-TPL9201N
TPL9201N

Mfr.:

Description:
Gate Drivers 8-Channel Relay Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments TPL9201PWPR
Texas Instruments
Gate Drivers 8-Channel Relay Driv er A 595-TPL9201PWP A 595-TPL9201PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Relay Drivers
Low-Side
Through Hole
PDIP-20
8 Driver
8 Output
150 mA
7 V
18 V
- 40 C
+ 125 C
TPL9201
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Operating Supply Current: 5 mA
Output Voltage: 5 V
Pd - Power Dissipation: 1.8 W
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99