TPIC6B259N

Texas Instruments
595-TPIC6B259N
TPIC6B259N

Mfr.:

Description:
Latches 8bit Addressable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 345

Stock:
345 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.62 $4.62
$3.73 $37.30
$3.04 $60.80
$2.84 $284.00
$2.69 $699.40
$2.58 $1,290.00
$2.49 $2,490.00
$2.41 $6,025.00
$2.36 $11,800.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
1 Circuit
8 Line
PDIP-20
Inverting
150 ns at 5 V
4.5 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 1 Line
Operating Supply Current: 300 uA
Product Type: Latches
Series: TPIC6B259
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99