TPIC6A595DW

595-TPIC6A595DW
TPIC6A595DW

Mfr.:

Description:
Counter Shift Registers 8bit Shift

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.39 $5.39
$5.13 $51.30
$4.85 $121.25
$4.54 $1,135.00
$4.31 $2,155.00
$4.08 $4,080.00
$4.04 $12,120.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SOIC-24
1
Open Drain
125 ns
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 8
Product Type: Counter Shift Registers
Series: TPIC6A595
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 595.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99