TPIC46L02DB

595-TPIC46L02DB
TPIC46L02DB

Mfr.:

Description:
Gate Drivers 6Ch Ser/Para Low- Side Pre-FET Drvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
SSOP-28
6 Driver
6 Output
2.5 mA
4.5 V
5.5 V
30 ns
20 ns
- 40 C
+ 125 C
TPIC46L02
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Diagnostics, Fault Protection, Pre-FET Driver
Operating Supply Current: 4.2 mA
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99