TPA6140A2YFFT

Texas Instruments
595-TPA6140A2YFFT
TPA6140A2YFFT

Mfr.:

Description:
Audio Amplifiers 25mW Class-G Direct Path St Headph Amp A A 595-TPA6140A2YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 234

Stock:
234 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.40 $3.40
$2.53 $25.30
$2.30 $57.50
Full Reel (Order in multiples of 250)
$1.94 $485.00
$1.90 $1,900.00
$1.84 $4,600.00
$1.81 $9,050.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.53
Min:
1

Similar Product

Texas Instruments TPA6140A2YFFR
Texas Instruments
Audio Amplifiers 25mW Class-G Direct Path St Headph Amp A A 595-TPA6140A2YFFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-G
25 mW
0.02 %
DSBGA-16
16 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6140A2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TPA6140A2YFFEVM
Gain: - 59 dB to + 4 dB
Input Type: Differential, Single
Number of Channels: 2 Channel
Operating Supply Current: 2 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99