TMUX1134PWR

Texas Instruments
595-TMUX1134PWR
TMUX1134PWR

Mfr.:

Description:
Analog Switch ICs 3-pA on-state leakag e current 2:1 (SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,986
Expected 2026-04-02
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.83 $5.83
$4.37 $43.70
$4.02 $100.50
$3.62 $362.00
$3.44 $860.00
$3.32 $1,660.00
$3.22 $3,220.00
Full Reel (Order in multiples of 2000)
$3.13 $6,260.00
$3.07 $12,280.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Switch ICs
RoHS:  
SMD/SMT
TSSOP-20
4 Channel
4 x SPDT
4 Ohms
1.08 V
5.5 V
+/- 2.75 V
+/- 2.75 V
- 40 C
+ 125 C
TMUX1134
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Unit Weight: 76.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX113x 3 or 4-Channel Precision Switches

Texas Instruments TMUX113x 3 or 4-Channel Precision Switches are complementary metal-oxide semiconductor (CMOS) switches with multiple channels. The TMUX1133 is a 2:1, single-pole double-throw (SPDT) configuration with three independently controlled channels and an EN pin to enable or disable all three switches. The TMUX1134 contains four independently controlled SPDT switches. A wide operating supply of 1.08V to 5.5V, or ±2.75V dual supply, allows for use in various applications, from medical equipment to industrial systems. Each device supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD. For single-supply applications, VSS must be connected to GND.