TMS5703137DZWTQQ1

Texas Instruments
595-MS5703137DZWTQQ1
TMS5703137DZWTQQ1

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 504

Stock:
504 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$68.37 $68.37
$56.89 $568.90
$56.70 $1,417.50
$52.16 $4,694.40
$51.60 $13,932.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS570LS3137
SMD/SMT
NFBGA-337
ARM Cortex R4F
3 MB
32 bit/16 bit
12 bit
180 MHz
144 I/O
256 kB
1.14 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Tray
Analog Supply Voltage: 3 V to 5.25 V
Brand: Texas Instruments
Data RAM Type: RAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SCI/LIN, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Processor Series: TMS570
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 652.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319092
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

TMS570LS3137 RISC Flash Microcontrollers

Texas Instruments TMS570LS3137 16/32-Bit RISC Flash Microcontrollers provide safety architecture in a high-performance automotive-grade microcontroller designed for safety systems. The safety architecture incorporates ECC on both the flash and the data SRAM, CPU and memory BIST logic, parity on peripheral memories, loop-back capability on peripheral I/Os, and dual CPUs in lockstep. The TMS570LS3137 integrates the Arm® Cortex®-R4F Floating-Point CPU, which utilizes an efficient 1.66DMIPS/MHz. The CPU provides up to 298 DMIPS through configurations that can run up to 180MHz. 3MB of integrated flash and 256KB of data RAM offer single-bit error correction and double-bit error detection on the device. Other features include a variety of communication interfaces three MibSPIs, two SPIs, one LIN, one SCI, three DCANs, one I2C module, one Ethernet, and one FlexRay controller.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.