TMS5700914APZQQ1

Texas Instruments
595-TMS5700914APZQQ1
TMS5700914APZQQ1

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$33.11 $33.11
$28.01 $280.10
$21.20 $530.00
$21.18 $1,906.20
$21.11 $11,399.40
1,080 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS570LS0914
SMD/SMT
LQFP-100
ARM Cortex R4F
1 MB
32 bit/16 bit
12 bit
160 MHz
45 I/O
128 kB
1.14 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: RAM
Data ROM Size: 64 kB
I/O Voltage: 3 V to 3.6 V
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Processor Series: TMS570
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: Hercules
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 680.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

TMS570LS0714 & TMS570LS0914 RISC Flash MCUs

Texas Instruments TMS570LS0714 and TMS570LS0914 16/32-Bit RISC Flash Microcontrollers (MCUs) are part of the Hercules TMS570 series of high-performance automotive-grade Arm® Cortex®-R-based MCUs. Comprehensive documentation, tools, and software are available to assist in developing ISO 26262 and IEC 61508 functional safety applications. The TMS570LS0714 device has on-chip diagnostic features. These features include dual CPUs in lockstep, CPU, memory Built-In Self-Test (BIST) logic, and ECC on both the flash and the SRAM. Additional features include parity on peripheral memories and loopback capability on most peripheral I/Os. The Texas Instruments TMS570LS0714 integrates the Arm Cortex-R4F floating-point CPU, which offers an efficient 1.66DMIPS/MHz and has configurations that can run up to 160MHz, providing up to 265 DMIPS. The TMS570 device supports the word invariant big-endian [BE32] format.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.