TMS320F28232PGFA

Texas Instruments
595-TMS320F28232PGFA
TMS320F28232PGFA

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Dig Signal Cntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 80

Stock:
80 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$49.29 $49.29
$41.46 $414.60
$38.85 $971.25
$34.46 $4,135.20
$33.38 $9,346.40
$32.88 $15,782.40
1,120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
C28x
1 Core
100 MHz
LQFP-176
128 kB
52 kB
1.8 V
TMS320F28232
C2000
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Data Bus Width: 32 bit
Instruction Type: Fixed Point
Interface Type: I2C, SCI, SPI, UART
Moisture Sensitive: Yes
Number of I/Os: 88 I/O
Number of Timers/Counters: 3 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 1.71 V, 3.135 V
Unit Weight: 1.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F2833x/TMS320F2823x DSCs

Texas Instruments TMS320F2833x/TMS320F2823x Digital Signal Controllers (DSCs) are a member of the TMS320C2000™ digital signal controller (DSC) platform. These C28x+FPU-based controllers have the same 32-bit fixed-point architecture as TI's existing C28x DSCs but also include a single-precision (32-bit) IEEE 754 floating-point unit (FPU). This DSC includes a very efficient C/C++ engine, enabling users to develop system control software in a high-level language. The Texas Instruments TMS320F2833x/TMS320F2823x are highly integrated, high-performance solutions ideal for demanding control applications.