TMS320DM647CUTA8

595-TMS320DM647CUTA8
TMS320DM647CUTA8

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
C64x
1 Core
800 MHz
FCBGA-529
32 kB
32 kB
1.2 V
TMS320DM647
SMD/SMT
- 40 C
+ 105 C
Brand: Texas Instruments
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed Point
Interface Type: Ethernet, I2C, SPI, UART, USB, Video
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 64 bit
Processor Series: DaVinci
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Factory Pack Quantity: 84
Subcategory: Embedded Processors & Controllers
Watchdog Timers: Watchdog Timer
Unit Weight: 3.131 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2