TMS320C54CSTZGU

595-TMS320C54CSTZGU
TMS320C54CSTZGU

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC DSP for Client-Side Telephony

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
C54x
120 MHz
BGA-144 Microstar
256 kB
80 kB
1.5 V
TMS320C54CST
TMS320
SMD/SMT
0 C
+ 100 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Bus Width: 16 bit
Data ROM Size: 256 kB
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Program Memory Type: Asynchronous
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Unit Weight: 319.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2