TMS320C10NL

595-TMS320C10NL
TMS320C10NL

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DSPs
20.5 MHz
PDIP-40
3 kB
288 B
5 V
TMS320C10
Through Hole
0 C
+ 70 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Data Bus Width: 16 bit
Instruction Type: Fixed Point
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542310035
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2