TMP432ADGSR

Texas Instruments
595-TMP432ADGSR
TMP432ADGSR

Mfr.:

Description:
Board Mount Temperature Sensors Remote & Local Temp Sensor A 595-TMP432A A 595-TMP432ADGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 276

Stock:
276
Can Ship Immediately
On Order:
2,500
Expected 2026-05-15
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.01 $2.01
$1.32 $13.20
$1.10 $110.00
Full Reel (Order in multiples of 2500)
$1.06 $2,650.00
$1.03 $5,150.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.09
Min:
1

Similar Product

Texas Instruments TMP432ADGST
Texas Instruments
Board Mount Temperature Sensors Remote & Local Temp Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
MSOP-10
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 35 uA
Output Current: 6 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP432
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 33.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542391090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMP431 / TMP432 Remote Temperature Sensor

Texas Instruments TMP431 and TMP432 are remote temperature sensor monitors with a built-in local temperature sensor. TI TMP431 and TMP432 temperature sensors provide remote accuracy of ±1°C for multiple IC manufacturers with no calibration needed. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to program the alarm thresholds and to read temperature data. Texas Instruments TMPS431 and TMP432 temperature sensors include beta compensation (correction), series resistance cancellation, programmable non-ideality factor, programmable threshold limits, minimum and maximum temperature monitors, and wide remote temperature measurement range (up to +150ºC).