TMP275AIDR

Texas Instruments
595-TMP275AIDR
TMP275AIDR

Mfr.:

Description:
Board Mount Temperature Sensors 0.5C Dig Out Temp Se nsor A 595-TMP275AI A 595-TMP275AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,301

Stock:
5,301
Can Ship Immediately
On Order:
7,500
Expected 2026-06-19
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.69 $2.69
$2.28 $11.40
$2.12 $21.20
$1.79 $89.50
$1.66 $166.00
$1.40 $700.00
$1.30 $1,300.00
Full Reel (Order in multiples of 2500)
$1.23 $3,075.00
$1.19 $5,950.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.67
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP275
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor with Alert
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542391010
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMPx75 Temperature Sensors

Texas Instruments TMPx75 Temperature Sensors are digital temperature sensors that are ideal for NTC and PTC thermistor replacement. The devices offer a typical accuracy of ±1°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or look-up tables to derive the temperature. The on-chip 12-bit ADC offers resolutions down to 0.0625°C. The TMPx75 features SMBus, Two-Wire, and I2C interface compatibility. The TMP175 device allows up to 27 devices on one bus and up to 8 on one bus. Each of the TMPx75 devices feature an SMBus Alert function. These devices are ideal for extended temperature measurement in a variety of communication, computer, consumer, environmental, industrial, and instrumentation applications. TMPx75A-Q1 devices from Texas Instruments meet AEC-Q100 specifications for use in automotive applications.