TMP175AIDGKT

595-TMP175AIDGKT
TMP175AIDGKT

Mfr.:

Description:
Board Mount Temperature Sensors Digital Temp Sensor w/ 2-Wire Interface

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 138

Stock:
138 Can Ship Immediately
Quantities greater than 138 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.42 $3.42
$2.92 $14.60
$2.49 $24.90
$2.32 $116.00
$1.90 $190.00
Full Reel (Order in multiples of 250)
$1.90 $475.00
$1.78 $890.00
$1.70 $1,700.00
$1.66 $3,320.00
$1.61 $8,050.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.86
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.58
Min:
1

Similar Product

Texas Instruments TMP175AIDGKR
Texas Instruments
Board Mount Temperature Sensors Digital Temp Sensor w/ 2-Wire Interface A 595-TMP175AIDGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 40 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Output Current: 4 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP175
Factory Pack Quantity: 250
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor with Alert
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542391000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99