TMP114AIYMTR

Texas Instruments
595-TMP114AIYMTR
TMP114AIYMTR

Mfr.:

Description:
Board Mount Temperature Sensors 0.15-mm height 1.2- V capable temperatur TMP114AIYMTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,354

Stock:
3,354 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.40 $2.40
$2.13 $10.65
$1.92 $19.20
$1.83 $91.50
$1.76 $176.00
$1.60 $800.00
$1.54 $1,540.00
$1.47 $2,940.00
Full Reel (Order in multiples of 3000)
$1.41 $4,230.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.3 C
- 40 C
+ 125 C
DSBGA-4
I2C
1.08 V
1.98 V
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Operating Supply Current: 68 uA
Output Current: 3 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP114
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Digital Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMP114 Digital Temperature Sensor

Texas Instruments TMP114 Digital Temperature Sensor is a high accuracy, I2C-compatible digital temperature sensor in an ultra-thin (0.15mm) 4-pin package. The small size and low height of the TMP114 optimizes volume-constrained systems and enables novel placement of the sensor under other surface mount components for fast and accurate temperature measurement.