TMP112AQDRLRQ1

Texas Instruments
595-TMP112AQDRLRQ1
TMP112AQDRLRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive Grade Dig Temperatu Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,346
Expected 2026-03-09
31,160
16,000
Expected 2026-03-13
15,160
Expected 2026-05-29
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.24 $2.24
$1.98 $9.90
$1.78 $17.80
$1.69 $84.50
$1.63 $163.00
$1.47 $735.00
$1.42 $1,420.00
$1.40 $2,800.00
Full Reel (Order in multiples of 4000)
$1.32 $5,280.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
SOT-5X3
2-Wire, I2C, SMBus
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP112
Factory Pack Quantity: 4000
Subcategory: Sensors
Type: Digital Temperature Sensor and Thermal Window Comparator
Unit Weight: 23.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542391090
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Cold Chain Solutions

Texas Instruments offers a variety of solutions for cold chain management. Cold chain management includes all of the means used to ensure a constant temperature for a product that is not heat stable from the time it is manufactured or farmed until the time it is used. With increasing safety regulations such as Good Distribution Policies (GDP), FDA Food Safety Modernization Act (FSMA), EU Commission (EN12830) and World Health Organization (WHO), cold chain management is being required in more and more applications. The solutions offered by Texas Instruments include temperature sensors, humidity sensors, optical sensors and MSP430 FRAM microcontrollers.

TMP112/TMP112D-Q1 Digital Temperature Sensors

Texas Instruments TMP112/TMP112-Q1/TMP112D-Q1 Digital Temperature Sensor is a digital temperature sensor that is ideal for NTC/PTC thermistor replacement, where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or lookup tables to derive the temperature. The TMP112D-Q1 and TMP112-Q1 devices are AEC-Q100 qualified for automotive applications. The calibrating for improved accuracy feature allows users to calibrate for accuracy as good as ±0.17°C. The on-chip 12-bit ADC offers resolutions down to 0.0625°C.