TMDXIDDK379D

Texas Instruments
595-TMDXIDDK379D
TMDXIDDK379D

Mfr.:

Description:
Power Management IC Development Tools Industrial Drive Dev elopment Kit

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,840.23 $1,840.23

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Development Kits
Motor/Motion Controller & Driver
3.3 V, 5 V, 15 V
TMS320F28379D
TMDXIDDK379D
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: C2000
Unit Weight: 2.377 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

C2000 DesignDRIVE Development Kit

Texas Instruments C2000 DesignDRIVE Development Kit is a single hardware and software platform that makes it easy to develop and evaluate solutions for many industrial drive, motor control, and servo topologies. DesignDRIVE offers support for a wide variety of motor types, sensing technologies, encoder standards, and communications networks. This development kit also allows easy expansion to develop with industrial communications and functional safety topologies, thus enabling more comprehensive, integrated drive system solutions. Based on the real-time control architecture of TI's C2000™ microcontrollers (MCUs), DesignDRIVE is ideal for the development of industrial inverter and servo drives. Many of these are used in robotics, computer numerical control machinery (CNC), elevators, materials conveyance, and other industrial manufacturing applications.