TMDXDOCK28075

595-TMDXDOCK28075
TMDXDOCK28075

Mfr.:

Description:
Development Boards & Kits - TMS320 Piccolo F28075 Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Experimenter Kits
TMS320
F28075
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Description/Function: Microcontroller based controlCARD
For Use With: F28075
Interface Type: JTAG, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 687.192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99