TMDSEMU110-ETH

595-TMDSEMU110-ETH
TMDSEMU110-ETH

Mfr.:

Description:
Hardware Debuggers XDS110 PRODUCT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hardware Debuggers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
XDS110
Debugger Probes
CC26xx/13xx, CC32xx/31xx, MSP432, TM4C12x Devices
ARM Cortex M3/M4/M4F
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: CCS, IAR IDE, Keil IDE
Interface Type: USB
Operating Supply Voltage: 4.75 V to 5.5 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EnergyTrace, SimpleLink
Unit Weight: 254.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TMDSEMU110-ETH Debug Probe Add-On

Texas Instruments TMDSEMU110-ETH Debug Probe Add-On is an EnergyTrace™ High Dynamic Range accessory to the TMDSEMU110-U Debug Probe (emulator) that increases the Dynamic Range of the Energy Trace feature. This feature allows very accurate power consumption measurements on all Simplelink Wireless MCUs while using the same well-known user interface. This makes the TMDSEMU110-ETH a solution that fits all designer needs for power monitoring. The TMDSEMU110-ETH connects to the TMDSEMU110-U Debug Probe via its 30-pin Expansion connector and uses the Auxiliary 14-pin port connection on the TMDSEMU110-U Debug Probe. This allows for a seamless increase in the dynamic range of existing test environments that use the EnergyTrace feature included in the TMDSEMU110-U Debug Probe.