TMCS1126A3AQDVGRQ1

Texas Instruments
595-CS1126A3AQDVGRQ1
TMCS1126A3AQDVGRQ1

Mfr.:

Description:
Board Mount Current Sensors AEC-Q100 qualified 8 0ARMS 500kHz Hall-ef

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,800

Stock:
1,800 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.70 $9.70
$8.17 $40.85
$7.60 $76.00
$6.88 $172.00
$6.40 $320.00
$5.95 $595.00
$5.13 $2,565.00
$4.98 $4,980.00
Full Reel (Order in multiples of 2000)
$4.76 $9,520.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
Current Sense
250 ns
Digital, Analog
Brand: Texas Instruments
Height: 2.65 mm
Length: 10.3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 2.5 V
Package / Case: SOIC-10
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TMCS1126-Q1
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Hall-Effect Current Sensor
Width: 10.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMCS1126/TMCS1126-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1126/TMCS1126-Q1 Hall-Effect Current Sensors are galvanically isolated sensors with high immunity to external magnetic fields. The output voltage proportional to the input current in these sensors is provided with excellent linearity and low drift at all sensitivity options. These current sensors operate from a single 3V to 5.5V power supply and improve supply noise rejection. The TMCS1126-Q1 current sensors are AEC-Q100 qualified for automotive applications. These sensors are available in a 10.3mm x 10.3mm DVG (SOIC, 10) package.