TMCS1123A4AQDVGRQ1

Texas Instruments
595-CS1123A4AQDVGRQ1
TMCS1123A4AQDVGRQ1

Mfr.:

Description:
Board Mount Current Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,972

Stock:
1,972 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.28 $10.28
$8.68 $43.40
$8.06 $80.60
$7.32 $183.00
$6.80 $340.00
$6.32 $632.00
$5.43 $2,715.00
$5.25 $5,250.00
Full Reel (Order in multiples of 2000)
$5.07 $10,140.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
80 A
Current Sense
1 us
0.1 %
250 kHz
5 V
Analog - Voltage
Brand: Texas Instruments
Height: 2.65 mm
Length: 10.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 2.5 V
Package / Case: SOIC-10
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Width: 7.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMCS1123/TMCS1123-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1123/TMCS1123-Q1 Precision Hall-Effect Current Sensors are designed to address the need for highly accurate current measurements in high-voltage systems such as electric vehicle (EV) charging and solar energy. These galvanically isolated sensors offer up to 80ARMS at +25°C and robust reinforced isolation with 1100VDC reinforced working voltage and 5000VRMS withstand isolation voltage. The precision signal conditioning circuitry with built-in drift compensation achieves less than 1.75% maximum total error over temperature and lifetime with no system-level calibration, making the TMCS1123/TMCS1123-Q1 series a highly accurate solution throughout the system's lifetime. The devices can be used for AC and DC current measurements and offer a bandwidth of 250kHz. TI TMCS1123/TMCS1123-Q1 Precision Hall-Effect Current Sensors operate with a low voltage supply from 3V to 5.5V and come in an SOIC (DVG) 10-pin package. The TMCS1123-Q1 devices are AEC-Q100 qualified for automotive applications.