TMAG5328A1ZQDBVR

Texas Instruments
595-TMAG5328A1ZQDBVR
TMAG5328A1ZQDBVR

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors Resistor-adjustable low-power Hall-effe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,424

Stock:
4,424 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.662 $0.66
$0.559 $2.80
$0.517 $5.17
$0.436 $21.80
$0.405 $40.50
$0.341 $170.50
$0.317 $317.00
$0.295 $590.00
Full Reel (Order in multiples of 3000)
$0.284 $852.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  
High-Precision, Low-Power
500 uA
2 mT to 15 mT
1 mT to 14 mT
1.65 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
TMAG5328
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Type: Push-Pull
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMAG5328 Low-Power Hall-Effect Switches

Texas Instruments TMAG5328 Low-Power Hall-Effect Switches are high precision, low-power, resistor adjustable Hall effect switch sensors with a low operating voltage. The TMAG5328 external resistor sets the operational BOP value. Users can follow a simple formula to calculate the resistor value needed to set up the correct BOP value. The Hysteresis value is fixed; therefore, the BRP value is defined as BOP Hysteresis. The TMAG5328 are housed in a standard SOT-23-6 package and operate from a VCC range of 1.65V to 5.5V. These switches are used in laptop or tablet case sensing, IoT systems, contactless diagnostics or activation, and battery-critical position sensing applications.