TMAG5110C2AQDBVR

Texas Instruments
595-TMAG5110C2AQDBVR
TMAG5110C2AQDBVR

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors High-sensitivity 2D dual-channel Hall TM TMAG5110C2AQDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,236

Stock:
5,236 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.844 $0.84
$0.737 $3.69
$0.651 $6.51
$0.619 $30.95
$0.589 $58.90
$0.531 $265.50
$0.51 $510.00
$0.499 $998.00
Full Reel (Order in multiples of 3000)
$0.488 $1,464.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  
Hall-Effect Latch
6 mA
10 mA
2.6 mT
- 2.6 mT
2.5 V to 38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
TMAG5110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Moisture Sensitive: Yes
Output Type: Open Drain
Output Voltage: 500 mV
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 1.4 mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

TMAG511x/TMAG511x-Q1 Dual Hall-Effect Latches

Texas Instruments TMAG511x/TMAG511x-Q1 2-Dimensional Dual Hall-Effect Latches operate from a 2.5V to 38V power supply. Designed for high-speed and high-temperature motor applications, these devices are optimized for applications leveraging rotating magnets. Integrating two sensors and two separate signal chains, the TMAG511x/TMAG511x-Q1 offers two independent digital outputs, giving speed and direction calculation (TMAG5111) or giving directly the digital output of each independent latches (TMAG5110). This high level of integration allows the use of a single TMAG511x/TMAG511x-Q1 device instead of two separate latches.