TM4C1290NCPDTI3R

Texas Instruments
595-TM4C1290NCPDTI3R
TM4C1290NCPDTI3R

Mfr.:

Description:
ARM Microcontrollers - MCU Tiva C Series Microc ontroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 46

Stock:
46
Can Ship Immediately
On Order:
1,000
Expected 2026-03-26
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$25.60 $25.60
$20.26 $202.60
$18.91 $472.75
$17.45 $1,745.00
$16.75 $4,187.50
$16.33 $8,165.00
Full Reel (Order in multiples of 1000)
$15.98 $15,980.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TM4C1290NCPDT
SMD/SMT
TQFP-128
ARM Cortex M4F
6 kB
32 bit
12 bit
120 MHz
90 I/O
256 kB
2.97 V
3.63 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: SRAM
Data ROM Size: 6 kB
Data ROM Type: EEPROM
Interface Type: CAN, I2C, QSSI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 8 Timer
Processor Series: Tiva C
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 503.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319092
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Tiva™ C Series TM4C129x Microcontrollers

Texas Instruments Tiva™ C Series TM4C129x Microcontrollers will allow designers to develop a new class of highly connected products using the first Arm® Cortex®-M4 MCU with integrated Ethernet MAC+PHY, along with on-chip communication peripherals. Engineers can enhance product features and communicate to industrial and HMI applications with integrated data protection, robust memory, and an LCD controller. The user can further control and differentiate products with TivaWare™, including 50+ software application examples and TI's strong development ecosystem.