TLV9061IDBVR

Texas Instruments
595-TLV9061IDBVR
TLV9061IDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,592

Stock:
14,592 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.936 $0.94
$0.657 $6.57
$0.589 $14.73
$0.514 $51.40
$0.479 $119.75
$0.457 $228.50
$0.439 $439.00
Full Reel (Order in multiples of 3000)
$0.416 $1,248.00
$0.405 $2,430.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
6.5 V/us
1.6 mV
500 fA
5.5 V
1.8 V
538 uA
50 mA
103 dB
16 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9061
Reel
Cut Tape
MouseReel
Amplifier Type: CMOS
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 23 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 103 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0008 %
Unit Weight: 32.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV906x/TLV906x-Q1 Low Voltage Op Amps

Texas Instruments TLV906x/TLV906x-Q1 Low Voltage Operational Amplifiers (Op Amps) come with rail-to-rail input and output-swing capabilities. These devices are highly cost-effective solutions for applications where low-voltage operation, a small footprint, and a high capacitive load drive are required. Although the capacitive load drive of the TLV906x is 100pF, the resistive open-loop output impedance makes stabilizing with higher capacitive loads simpler. These op amps are designed specifically for low-voltage operation (1.8V to 5.5V) with performance specifications similar to the OPAx316 and TLVx316 devices. The TLV906x/TLV906x-Q1 family helps simplify system design because the family is unity-gain stable, integrates the RFI and EMI rejection filter, and provides no phase reversal in overdrive conditions. The Texas Instruments TLV906x-Q1 devices are AEC-Q100 qualified for automotive applications.