TLV9041IDBVRG4

Texas Instruments
595-TLV9041IDBVRG4
TLV9041IDBVRG4

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-V 350-k Hz ultra-low 1.2-V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,646

Stock:
2,646 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.26 $2.26
$1.39 $13.90
$1.17 $29.25
$0.885 $88.50
$0.766 $191.50
$0.671 $335.50
$0.603 $603.00
Full Reel (Order in multiples of 3000)
$0.516 $1,548.00
$0.45 $2,700.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
350 kHz
200 mV/us
600 uV
1 pA
5.5 V
1.2 V
10 uA
75 dB
85 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV9041IDBVRG4
Reel
Cut Tape
MouseReel
Amplifier Type: Ultra Low Voltage
Brand: Texas Instruments
In - Input Noise Current Density: 20 fA/sqrt Hz
Ios - Input Offset Current: 500 fA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.013 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV904x/TLV904x-Q1 Micropower Op Amps

Texas Instruments TLV904x/TLV904x-Q1 Micropower Operational Amplifiers include single (TLV9041), dual (TLV9042), and quad-channel (TLV9044/TLV9044-Q1) ultra-low-voltage (1.2V to 5.5V) operational amplifiers (op amps). These op amps come with rail-to-rail input and output swing capabilities. These op amps provide a cost-effective solution for power and space-constrained applications such as battery-powered IoT devices, wearable electronics, and personal electronics, where a low-voltage operation is usually desired. TLV904x/TLV904x-Q1 is one of the few op amp families in the industry that enables 1.5V coin cell battery-powered applications.