TLV70036DDCT

Texas Instruments
595-TLV70036DDCT
TLV70036DDCT

Mfr.:

Description:
LDO Voltage Regulators 200m Lw IQ Lw-Drp ou t Rgultr fr Prtbls A 595-TLV70036DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 847

Stock:
847 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.22 $1.22
$0.874 $8.74
$0.788 $19.70
$0.693 $69.30
Full Reel (Order in multiples of 250)
$0.645 $161.25
$0.603 $301.50
$0.58 $580.00
$0.572 $1,430.00
$0.553 $2,765.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.33
Min:
1

Similar Product

Texas Instruments TLV70036DDCR
Texas Instruments
LDO Voltage Regulators 200mA Low IQ LDO Reg A 595-TLV70036DDCT A 595-TLV70036DDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-Thin-5
3.6 V
200 mA
1 Output
Positive
31 uA
2 V
5.5 V
68 dB
Fixed
- 40 C
+ 125 C
175 mV
TLV700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Dropout Voltage - Max: 250 mV
Line Regulation: 5 mV
Load Regulation: 15 mV
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99