TLV320DAC23RHDR

595-TLV320DAC23RHDR
TLV320DAC23RHDR

Mfr.:

Description:
Audio D/A Converter ICs Low-Power Portable Aud Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Converter
96 kHz
I2C, SPI
24 bit
VQFN-28
4 Output
100 dB
2.7 V
3.6 V
TLV320DAC23
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Analog and Digital
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99