TLV320AIC32IRHBR

Texas Instruments
595-TLV320AIC32IRHBR
TLV320AIC32IRHBR

Mfr.:

Description:
Interface - CODECs Lo-Pwr Stereo Codec w/6 Inp 6 Otp A 595- A 595-TLV320AIC32IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 235

Stock:
235 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 235 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.60 $14.60
$10.94 $109.40
$10.44 $261.00
$9.06 $906.00
$8.66 $2,165.00
$7.89 $3,945.00
$6.97 $6,970.00
Full Reel (Order in multiples of 3000)
$6.72 $20,160.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.54
Min:
1

Similar Product

Texas Instruments TLV320AIC32IRHBT
Texas Instruments
Interface - CODECs Lo-Pwr Stereo Codec w/6 Inp 6 Otp A 595- A 595-TLV320AIC32IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
1.1 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC32
SNR - Signal to Noise Ratio: 92 dB ADC/100 dB DAC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 90 dB ADC/- 93 dB DAC
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99